FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD

Subtotal (1 unit)*

£189.63

(exc. VAT)

£227.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.63

*price indicative

RS Stock No.:
310-305
Mfr. Part No.:
6024
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

120mm

Outside Diameter

180mm

Race Width

28mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

77000N

Internal Clearance

CN

Dynamic Load Rating

88000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

5000rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed for a wide range of industrial applications, offering exceptional performance and reliability. This single row bearing features a steel sheet metal cage and is ideal for use where reduced friction and enhanced load handling are essential. The product ensures optimal functionality with a normal internal clearance and a fatigue load limit, delivering dependable service in commercial settings.

Operates effectively in extreme temperature conditions

Provides a normal internal clearance for balanced performance

Delivers exceptional load handling capabilities

Minimises friction for improved energy efficiency

Constructed to withstand high dynamic loads

Ensures reliable operation in various commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy