FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

Subtotal (1 unit)*

£553.60

(exc. VAT)

£664.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£553.60

*price indicative

RS Stock No.:
310-822
Mfr. Part No.:
6317-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

180mm

Race Width

41mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

97000N

Dynamic Load Rating

141000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

6600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed for high performance, featuring a robust solid brass cage for enhanced durability. Specially engineered to handle a range of applications, it boasts a single row design that allows for effective radial load management. Built to withstand extreme temperatures, this bearing's dimensional stability is guaranteed up to 150°C, ensuring reliable operation in challenging environments. With a precise bore diameter and outside diameter, it fits seamlessly into various machinery setups.

Temperature stability allows for use in extreme industrial environments

C3 clearance enables precise fitting in specific applications

Specially designed for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy