FAG 6414-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- RS Stock No.:
- 310-251
- Mfr. Part No.:
- 6414-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£435.44
(exc. VAT)
£522.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £435.44 |
*price indicative
- RS Stock No.:
- 310-251
- Mfr. Part No.:
- 6414-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 97000N | |
| Dynamic Load Rating | 141000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 97000N | ||
Dynamic Load Rating 141000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing stands out for its versatility and reliability, making it an ideal choice for various industrial applications. This premium-quality product offers exceptional performance characteristics, including a solid brass cage that ensures smooth operation and enhanced durability. Designed to withstand a broad range of axial and radial loads, it is engineered for both greased and ungreased applications.
Advanced temperature stabilization allows operation in extreme heat environments
Provides flexibility for both grease and oil lubrication methods
Suitable for a wide range of industrial applications requiring high precision
Related links
- FAG 6414-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6024-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

