FAG 6414-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- RS Stock No.:
- 310-614
- Mfr. Part No.:
- 6414-C3
- Brand:
- FAG
Subtotal (1 unit)*
£288.96
(exc. VAT)
£346.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.96 |
*price indicative
- RS Stock No.:
- 310-614
- Mfr. Part No.:
- 6414-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70 mm | |
| Outside Diameter | 180 mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 97000N | |
| Dynamic Load Rating | 141000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70 mm | ||
Outside Diameter 180 mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 97000N | ||
Dynamic Load Rating 141000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is an essential component for machinery that demands reliability and efficiency. Designed for single-row applications, this bearing features a robust steel sheet metal cage that enhances durability while offering reduced maintenance needs. This product is tailored to perform optimally under high loads and offers the versatility required for various industrial environments. With its dimensional stabilization up to 150°C, this bearing provides exceptional temperature resilience, ensuring that it can operate effectively in demanding conditions. The combination of radial and axial load capabilities makes it suitable for a wide range of applications, ultimately improving performance and longevity.
Crafted with precision for compatibility with various shaft configurations
Versatile design suitable for diverse industrial applications
Incorporates sealing options for added reliability in specific environments
Related links
- FAG 6414-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- SKF 6414/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6414 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6220-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

