SKF 6414/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- RS Stock No.:
- 461-996
- Mfr. Part No.:
- 6414/C3
- Brand:
- SKF
Subtotal (1 unit)*
£408.93
(exc. VAT)
£490.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.93 |
*price indicative
- RS Stock No.:
- 461-996
- Mfr. Part No.:
- 6414/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180 mm | |
| Race Width | 42mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 51 μm | |
| Static Load Rating | 104kN | |
| Dynamic Load Rating | 143kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 6414 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180 mm | ||
Race Width 42mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 51 μm | ||
Static Load Rating 104kN | ||
Dynamic Load Rating 143kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 6414 | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6414-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6414-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- SKF 6414/C4 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD


