FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

Subtotal (1 unit)*

£608.69

(exc. VAT)

£730.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£608.69

*price indicative

RS Stock No.:
310-236
Mfr. Part No.:
6214-J20AA-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

44000N

Dynamic Load Rating

66000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8200rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in various industrial applications. Its robust steel sheet metal cage and ceramic coating provide enhanced durability and resistance to wear, ensuring a long service life even under demanding conditions. Operating efficiently within a broad temperature range, this bearing is engineered to accommodate larger internal clearances while facilitating optimal radial load support. The precise dimensions are tailored to fit seamlessly into your machinery, promoting smooth operation and reliability.

Current insulation on the outer ring enhances electrical safety

Ideal for both radial and axial loads in various applications

Minimises operational downtime through high performance capabilities

Seamlessly integrates into existing machinery for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy