FAG 6214-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 310-545
- Mfr. Part No.:
- 6214-Z
- Brand:
- FAG
Subtotal (1 unit)*
£84.04
(exc. VAT)
£100.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.04 |
*price indicative
- RS Stock No.:
- 310-545
- Mfr. Part No.:
- 6214-Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 44000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 66000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 44000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 66000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing exemplifies engineering excellence with its robust construction and exceptional performance capabilities. Designed for versatile applications, this bearing comes with a Z sealing feature that optimally prevents contaminants while allowing for effective lubrication management. The single row configuration enhances its radial load capacity, making it an ideal choice for a wide array of industrial uses. Built with a steel sheet metal cage, it offers durability under pressure, ensuring long term reliability.
Optimised sealing to prevent contamination and maintain lubrication
Durable steel sheet metal cage that withstands heavy loads
Precision engineered for fitting accuracy and reliable functionality
High speed capability supports both demanding and general applications
Related links
- FAG 6214-Z-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

