SNR 6214ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£53.19

(exc. VAT)

£63.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.19

*price indicative

RS Stock No.:
706-553
Mfr. Part No.:
6214ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

45000N

Dynamic Load Rating

64100N

Series

621

Limiting Speed

6700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is engineered for optimal performance and longevity in various applications. This versatile bearing type is designed to accommodate radial loads, featuring a pressed steel cage and shields on both sides to prevent contamination. Its robust construction ensures reliability in demanding conditions, making it suitable for both industrial and commercial use. The bearing's internal and external diameters of 70 mm and 125 mm respectively facilitate efficient integration into a wide range of machinery. The SNR Deep Groove Ball Bearing enhances operational efficiency and reduces maintenance, supporting your operational goals with superior functionality.

Optimised for radial contact and durability

Pressed steel cage enhances structural integrity

Dual shields protect against dust and debris

Designed for minimal radial clearance, ensuring smooth operation

Dynamic load capacity of 64,100,000 mN for heavy-duty applications

Fatigue limit load of 2,050,000 mN for extended service life

High reference thermal speed at 36,600 °/s ensures performance reliability

Exceptional static load capacity of 45,000,000 mN, suitable for static applications

Working temperature range from -30 °C to 120 °C for versatile environmental viability

Accurate and consistent operating frequencies enhance overall machinery performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy