FAG 6214-Z-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

Subtotal (1 unit)*

£74.44

(exc. VAT)

£89.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.44

*price indicative

RS Stock No.:
310-386
Mfr. Part No.:
6214-Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

44000N

Dynamic Load Rating

66000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8200rpm

Bearing Type

Deep Groove

The FAG Deep Groove Ball Bearing is engineered for unmatched precision and reliability. With a single row design, it meets the rigorous demands of various industrial applications, providing robust performance in a compact form. The integration of a non contact shield on one side ensures superior protection against contaminants while facilitating low friction operation. Designed for temperature stability, this bearing is adept at maintaining performance even in fluctuating conditions.

Non contact shield design enhances durability while reducing friction

Excellent load ratings ensure reliable performance in demanding applications

High speed capabilities support efficient operation in various environments

Robust construction provides peace of mind which ensuring long term reliability

Ideal for radial loads making it versatile in different industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy