FAG 6214-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

Subtotal (1 unit)*

£491.66

(exc. VAT)

£589.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£491.66

*price indicative

RS Stock No.:
310-781
Mfr. Part No.:
6214-J20AB-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

44000N

Dynamic Load Rating

66000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8200rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for durability and exceptional performance. Designed with a steel sheet metal cage and ceramic coating, it delivers reliable operation in various industrial applications. The product features a robust design that accommodates higher radial loads, promising longevity even under demanding conditions. Its unique features include a radial internal clearance larger than standard, ensuring optimal performance.

Offers exceptional resistance to thermal and mechanical stress

Designed to withstand extreme operating temperatures

Equipped with a current insulated outer ring to prevent electrical erosion

Comprises a lightweight yet durable structure for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy