FAG 6313-C-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD

Subtotal (1 unit)*

£105.35

(exc. VAT)

£126.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.35

*price indicative

RS Stock No.:
311-999
Mfr. Part No.:
6313-C-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

60000N

Dynamic Load Rating

101000N

Series

63

Standards/Approvals

ISO 492:2023

Bore Type

Cylindrical

Limiting Speed

7300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

140mm

COO (Country of Origin):
DE

Schaeffler Series 63 Deep Groove Ball Bearing, 65mm Bore, 140mm Outside Diameter - 6313-C-C4


This deep groove ball bearing is a single-row radial component designed for rotational support in mechanical assemblies. It features a cylindrical bore with a steel race and steel cage, and is intended for installations where an open-ended bearing with increased clearance is required. The component conforms to ISO 492:2023 and is suitable for applications requiring controlled internal play and high-speed operation.

Features and Benefits:


• C4 internal clearance to accommodate thermal expansion
• Dynamic load capacity 101,000 N for sustained operational loads
• Static load rating 60,000 N for high resistance to stationary loads
• Steel cage reduces deformation under heavy loading
• Open-end design enables straightforward lubrication access

Applications


• Used for electric motor spindle support where high speed matters
• Suitable for gearbox intermediate shaft bearings in machinery
• Ideal for conveyor roller shafts requiring robust radial load capacity
• Can be used for pump and compressor rotating assemblies
• Used with precision drives needing standardised dimensional conformity

What is the limiting rotational capability?


The bearing’s allowable speed is 7,300 rpm based on its design and clearance.

How does the flange outside diameter affect mounting?


A flange outside diameter of 140 mm provides a consistent locating surface for axial positioning in housings.

What materials compose the load-bearing components?


Raceways and rings are steel, with a steel cage supporting the rolling elements.

How many rows of balls are present and what is the end configuration?


It is a single-row arrangement with an open end allowing external access.

Which standard governs dimensional and tolerance specifications?


Dimensional and tolerance conformity follows ISO 492:2023.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy