FAG 6313-C 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD

Subtotal (1 unit)*

£100.35

(exc. VAT)

£120.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.35

*price indicative

RS Stock No.:
310-333
Mfr. Part No.:
6313-C
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

140mm

Race Width

33mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

60000N

Internal Clearance

CN

Dynamic Load Rating

101000N

Bore Type

Cylindrical

Series

63

Standards/Approvals

ISO 492:2023

Limiting Speed

7300rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
DE

Schaeffler Series 63 Deep Groove Ball Bearing, 65mm Inside Diameter, 140mm Outside Diameter - 6313-C


This deep groove ball bearing provides a single-row solution for radial load support in rotating assemblies. It is designed with a cylindrical bore and an open-end configuration to permit straightforward shaft mounting and Visual inspection. Conformant with ISO 492:2023, the component is intended for applications requiring controlled internal play and predictable rotational limits.

Features and Benefits:


• Steel cage reduces component deformation under load
• 60,000 N static load capacity for robust stationary loads
• 101,000 N dynamic load capacity for sustained operational loads
• CN internal clearance enables defined axial and radial play
• 7,300 rpm limiting speed supports high-speed rotation

Applications


• Suitable for electric motor shaft support requiring cylindrical bore
• Used with gearboxes needing standardised dimensional bearings
• Ideal for pump assemblies demanding high dynamic load capacity
• Can be used for industrial fans operating at elevated speeds
• Suitable for conveyor rollers with open-end inspection needs

What is the cage material and why is it selected?


The cage is MADE from steel to maintain cage integrity under higher loading and temperature variations.

How does the internal clearance designation affect assembly?


CN internal clearance provides a medium clearance class that influences axial displacement allowances and mounting tolerance during installation.

What bearing standard governs dimensional and running tolerances?


The component follows ISO 492:2023 which defines geometry and tolerance limits for deep-groove rolling bearings.

What mounting bore type is provided for shaft fitting?


A cylindrical bore is supplied, requiring appropriate interference or adaptor methods for secure mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy