FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD

Subtotal (1 unit)*

£164.65

(exc. VAT)

£197.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.65

*price indicative

RS Stock No.:
312-888
Mfr. Part No.:
6315-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

77000N

Dynamic Load Rating

123000N

Series

63

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

5400rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

160mm

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is a versatile solution for various applications, renowned for its reliability and performance. Designed with non-contact shields, it ensures effective protection against contamination while promoting a long service life. This product embodies precision engineering, featuring a steel sheet metal cage that optimises load distribution and enhances durability. With its standardised dimensions, it easily fits into diverse assemblies.

Offers high reliability and extended service life

Designed to endure elevated loads and speeds

Complies with standard dimensions for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy