FAG 6315-2RSR 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD

Subtotal (1 unit)*

£185.73

(exc. VAT)

£222.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.73

*price indicative

RS Stock No.:
310-336
Mfr. Part No.:
6315-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

77000N

Dynamic Load Rating

123000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

2650rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for reliability and exceptional performance in various applications. Its dual sealing feature provides protection against contamination, effectively extending the life of the bearing while ensuring lower maintenance efforts. With a robust steel sheet metal cage, this bearing is suited for demanding environments, facilitating smooth operation over prolonged periods. Designed with precision, it maintains optimal internal clearance, accommodating for thermal expansions and ensuring stability.

Designed for maintenance free operation minimising downtime

Lightweight design aids in overall system efficiency and reduces energy consumption

Capable of handling both radial and axial loads effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy