FAG 6032-2RSR 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 310-529
- Mfr. Part No.:
- 6032-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
£664.88
(exc. VAT)
£797.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £664.88 |
*price indicative
- RS Stock No.:
- 310-529
- Mfr. Part No.:
- 6032-2RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 136000N | |
| Dynamic Load Rating | 142000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 1440rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 136000N | ||
Dynamic Load Rating 142000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 1440rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for exceptional reliability and performance in diverse applications. Featuring a contact seal on both sides, this bearing effectively prevents contaminants from entering, thus extending its service life. Crafted with a steel sheet metal cage, it ensures robust structural integrity while allowing for effective operational efficiency. The bearing's design encompasses a bore diameter of 160 mm and an outside diameter of 240 mm, making it suitable for heavy load scenarios.
Designed for heavy load applications with superior durability
Sealed on both sides to protect against contaminants
Normal internal clearance ensures dependable performance
Lightweight design facilitates easy installation and handling
Stable operational performance at elevated temperatures
Related links
- FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6315-2RSR 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD

