FAG 16032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 310-230
- Mfr. Part No.:
- 16032-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£694.45
(exc. VAT)
£833.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £694.45 |
*price indicative
- RS Stock No.:
- 310-230
- Mfr. Part No.:
- 16032-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 160mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 25mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 114000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 109000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4950rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 160mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 25mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 114000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 109000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4950rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers exceptional performance for a variety of applications. Constructed with a robust solid brass cage, it ensures reliable guidance of rolling elements, promoting durability and longevity. This product is designed to accommodate higher loads while maintaining smooth operation, making it ideal for demanding environments. With both normal and larger internal clearances available, it excels in adaptability.
Designed for normal and larger internal clearances for flexibility
Capable of handling significant radial and axial loads efficiently
Provides high dynamic and static load ratings for dependable performance
Optimised bore and outer diameters ensure precise fitting
Limitless speed rating supports high speed applications
Related links
- FAG 16032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-2RSR 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6332-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 340 mm OD

