FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD

Subtotal (1 unit)*

£856.84

(exc. VAT)

£1,028.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£856.84

*price indicative

RS Stock No.:
311-119
Mfr. Part No.:
6322-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

110mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

240mm

Race Width

50mm

Cage Material

Solid Brass

Number of Rows

1

Internal Clearance

C3

Static Load Rating

165kN

Dynamic Load Rating

201kN

Standards/Approvals

RoHS

Series

6322

Bore Type

Cylindrical

Limiting Speed

4950rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing offers an exceptional solution for a range of industrial applications, ensuring efficient performance and longevity. Crafted with a solid brass cage, this single-row bearing is engineered to support significant loads while maintaining smooth operation. Designed for optimal dimensional stability, it performs reliably under varying conditions, featuring a bore diameter of 110 mm and an outside diameter of 240 mm.

Optimised for both radial and axial load management

Not sealed allowing for lubrication options that suit various operational needs

Minimum shaft shoulder diameter designed for robust installation

Lightweight construction enhancing versatility in various setups

Featuring a fatigue load limit for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy