FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD

Subtotal (1 unit)*

£1,702.79

(exc. VAT)

£2,043.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,702.79

*price indicative

RS Stock No.:
310-838
Mfr. Part No.:
6322-M-J20AA-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

165000N

Dynamic Load Rating

201000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

4950rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for diverse applications. Engineered with a solid brass cage and a ceramic-coated design, it ensures stability and longevity, even under demanding conditions. With a bore diameter of 110 mm and an outside diameter of 240 mm, this bearing is tailored for high loads, featuring a basic dynamic load rating radial of 201,000 N. The careful consideration of temperature variations allows it to operate within a range of -30 °C to 150 °C, making it suitable for various industrial environments.

Robust design accommodates larger radial internal clearances for improved functionality

Lightweight yet strong construction for easy handling and installation

Optimised for high speed applications delivering efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy