FAG 6222-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 310-806
- Mfr. Part No.:
- 6222-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£1,216.15
(exc. VAT)
£1,459.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,216.15 |
*price indicative
- RS Stock No.:
- 310-806
- Mfr. Part No.:
- 6222-J20AA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110 mm | |
| Outside Diameter | 200 mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 117000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 153000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4450rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110 mm | ||
Outside Diameter 200 mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 117000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 153000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4450rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing presents an ideal solution for applications requiring efficiency and precision. With a robust steel sheet metal cage and a ceramic coating, this bearing ensures enhanced durability and performance under challenging conditions. Its impressive load ratings, coupled with the advanced internal clearance design, allow it to handle significant loads while mitigating wear.
Designed for optimal load capacity and stability in operation
Offers superior resistance to wear and corrosion due to ceramic coating
Facilitates smooth operation through reduced friction design
Accommodates higher speeds with minimal heat generation
Provides easy installation owing to precise mounting dimensions
Ensures compatibility with various lubricants for versatile applications
Maximises lifespan and efficiency reducing maintenance costs
Engineered to maintain performance in extreme temperature variations
Related links
- FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6222-M-C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD

