FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD

Subtotal (1 unit)*

£1,336.02

(exc. VAT)

£1,603.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,336.02

*price indicative

RS Stock No.:
310-807
Mfr. Part No.:
6222-M-J20AA-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

110mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

200mm

Race Width

38mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

117000N

Dynamic Load Rating

153000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

5800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is a precision engineered solution crafted for robust performance in various industrial applications. Designed with a solid brass cage and a unique ceramic coating, this bearing offers superior protection against wear and tear, ensuring longevity in demanding environments. Its advanced features include radial internal clearance tailored for high load applications and a dynamic load rating suitable for optimised speed and efficiency.

Designed for high radial internal clearance supporting greater loads

Capable of operating at high speeds which ensuring efficient functionality

Wide temperature range accommodates various industrial conditions

Current insulation feature minimises electrical discharge damage

Not sealed design allows for easy maintenance and lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy