FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 312-683
- Mfr. Part No.:
- 6319-M-J20AA-C4
- Brand:
- FAG
Subtotal (1 unit)*
£1,276.71
(exc. VAT)
£1,532.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,276.71 |
*price indicative
- RS Stock No.:
- 312-683
- Mfr. Part No.:
- 6319-M-J20AA-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 113kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 154kN | |
| Bore Type | Cylindrical | |
| Series | 6319 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Solid Brass | ||
Number of Rows 1 | ||
Static Load Rating 113kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 154kN | ||
Bore Type Cylindrical | ||
Series 6319 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver superior performance in challenging environments. Featuring a solid brass cage with a ceramic coating, this single-row bearing showcases robust construction that ensures longevity and reliability. Designed for industrial applications, it can accommodate significant radial loads while maintaining precise alignment. With a ceramic insulation on the outer ring, it provides enhanced current insulation, reducing electrical erosion. This bearing is specifically designed to operate effectively within a broad temperature range, making it suitable for diverse operational settings.
Current insulation features safeguard against electrical damages
Operates efficiently over a wide temperature range for versatile applications
Optimised for minimal maintenance prolonging the lifespan of machinery
Related links
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6222-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6319 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD

