FAG 6319 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD

Subtotal (1 unit)*

£305.95

(exc. VAT)

£367.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.95

*price indicative

RS Stock No.:
310-588
Mfr. Part No.:
6319
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

95mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

200mm

Race Width

45mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

113000N

Dynamic Load Rating

154000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

4600rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered to provide exceptional performance in a variety of applications, resulting in enhanced operational efficiency. This product features a single-row design and is constructed from durable steel, ensuring long-lasting reliability even under demanding conditions. With its outstanding load-carrying capabilities and a broad operational temperature range, it is ideal for use in machinery that requires precision and stability. The innovative sheet metal cage design allows for optimal lubrication conditions, minimising friction and wear over time.

Provides reliable load ratings ensuring stability in operation

Minimises friction and wear for extended service life

Ideal for various mechanical applications requiring precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy