FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 310-829
- Mfr. Part No.:
- 6319-M-C4
- Brand:
- FAG
Subtotal (1 unit)*
£635.12
(exc. VAT)
£762.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £635.12 |
*price indicative
- RS Stock No.:
- 310-829
- Mfr. Part No.:
- 6319-M-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95 mm | |
| Outside Diameter | 200 mm | |
| Race Width | 45mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 113000N | |
| Dynamic Load Rating | 154000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95 mm | ||
Outside Diameter 200 mm | ||
Race Width 45mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 113000N | ||
Dynamic Load Rating 154000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for exceptional performance and versatility in various applications. This bearing features a solid brass cage that guides the rolling elements effectively, ensuring smooth operation and longevity. With precise dimensions and robust construction, it withstands demanding conditions, making it ideal for high-speed operations. The non-greased design offers greater flexibility, allowing for easy integration into systems where lubrication is impractical. Whether in automotive, industrial, or other mechanical systems, this bearing provides a reliable solution that prioritises efficiency and durability, ensuring continuous, trouble-free performance.
Wide operating temperature range allows use in extreme environments
Manufactured to provide excellent dimensional stability
Versatile design suitable for a variety of applications
Related links
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6222-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD

