SNR 6319ZZC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 700-480
- Mfr. Part No.:
- 6319ZZC3
- Brand:
- SNR
Subtotal (1 unit)*
£303.60
(exc. VAT)
£364.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £303.60 |
*price indicative
- RS Stock No.:
- 700-480
- Mfr. Part No.:
- 6319ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 119kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 161000N | |
| Series | 631 | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 119kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 161000N | ||
Series 631 | ||
Limiting Speed 4400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide reliable performance in a wide range of applications. Featuring a pressed steel cage and shields on both sides, this bearing offers enhanced resistance to contaminants, ensuring longevity and consistency in operation. With its dynamic load rating of 161,000,000 mN and a maximum operating temperature of 393.15 °K, its engineered to handle significant stresses while operating smoothly under varied conditions. This product is Ideal for industries requiring precision and durability, making it a perfect component for machinery needing efficient rotation and minimal maintenance.
High dynamic load capacity ensures durability under heavy loads
Pressed steel cage design improves structural integrity and support
Double shielded construction prevents debris ingress, enhancing lifespan
Designed for minimal friction, optimising energy efficiency during operation
Robust operating temperature range allows for diverse applications
Radial clearance class C3 provides enhanced performance and stability
Low mass of 5.82 kg facilitates easy installation and retrofitting
Over rolling frequencies enable precise movement tracking
Related links
- FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD

