FAG 6222-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD

Subtotal (1 unit)*

£264.55

(exc. VAT)

£317.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.55

*price indicative

RS Stock No.:
310-567
Mfr. Part No.:
6222-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

110mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

200mm

Race Width

38mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

117000N

Internal Clearance

C3

Dynamic Load Rating

153000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

4450rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for outstanding performance under varying load conditions, making it an ideal choice for a multitude of applications. Crafted from high quality steel, this product ensures reliability and longevity, even in demanding environments. The precision design enables effortless functioning, while the ability to operate effectively without grease provides flexibility for maintenance.

Designed for high radial load capacity

Facilitates smooth and reliable operation in various applications

Robust cage design enhances durability and performance

Larger internal clearance supports operational efficiency

Optimised for both grease and oil lubrication systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy