FAG 16022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 310-222
- Mfr. Part No.:
- 16022-C3
- Brand:
- FAG
Subtotal (1 unit)*
£145.29
(exc. VAT)
£174.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.29 |
*price indicative
- RS Stock No.:
- 310-222
- Mfr. Part No.:
- 16022-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 57000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 61000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 57000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 61000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in a variety of applications. With its robust steel sheet metal cage and single row design, it ensures reliable operation under demanding conditions. This product excels in both dynamic and static load ratings, making it an ideal choice for projects requiring precision and durability. Operating within a wide temperature range, this bearing provides versatility across diverse environments. Its dimensional stability up to 150°C and unique internal clearance differentiates this bearing, ensuring efficient operation even at high speeds.
Designed for high reliability across various applications
Single row configuration provides efficient load distribution
Offers excellent thermal stability for challenging environments
Larger internal clearance accommodates heavy loads effectively
Not sealed allowing for versatile lubrication options
Related links
- FAG 16022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 16022/C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD

