FAG 6022-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 310-198
- Mfr. Part No.:
- 6022-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£316.82
(exc. VAT)
£380.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £316.82 |
*price indicative
- RS Stock No.:
- 310-198
- Mfr. Part No.:
- 6022-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 71000N | |
| Dynamic Load Rating | 85000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 71000N | ||
Dynamic Load Rating 85000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 6900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers a robust solution for various applications, ensuring reliable performance across a wide range of operational conditions. Designed with precision engineering, this product features a single row and a solid brass cage, contributing to both durability and efficiency during operation. It is ideal for applications that require both radial and axial load capacities, making it a versatile choice for industrial machinery.
Offers exceptional radial and axial load capacities for versatile applications
Optimised for minimal maintenance due to its non greased configuration
Includes a calculation factor that supports consistent performance under various loads
Compact dimensions allow for efficient use in space constrained environments
Engineered for easy installation enhancing operational efficiency
Related links
- FAG 6022-M-C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD

