FAG 6022 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD

Subtotal (1 unit)*

£163.88

(exc. VAT)

£196.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£163.88

*price indicative

RS Stock No.:
313-134
Mfr. Part No.:
6022
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

110mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

170mm

Race Width

28mm

Cage Material

Steel

Race Material

Bearing Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

71000N

Dynamic Load Rating

85000N

Standards/Approvals

ISO 492:2023

Series

60

Bore Type

Cylindrical

Limiting Speed

5300rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
DE

Schaeffler Series 60 Deep Groove Ball Bearing, 110mm Inside Diameter, 170mm Outside Diameter - 6022


This deep groove ball bearing is a single-row radial bearing designed for general-purpose rotational support where uninterrupted operation and straightforward mounting are required. It features an open-end configuration with cylindrical bores for interference or slip fits and is manufactured to current ISO 492:2023 standards, making it suitable for industrial rotating assemblies operating at moderate speeds.

Features and Benefits:


• 85,000 N dynamic load enhances rotational lifespan
• 71,000 N static load resists shock and static loading
• 5,300 r/min limiting speed supports moderate-speed applications
• Steel cage reduces internal deformation under load
• Bearing steel races deliver Durable contact surfaces

Applications


• Suitable for motor and gearbox shaft support
• Ideal for conveyor roller systems in factories
• Used with pulleys and sheaves in drive assemblies
• Can be used for machine tool idler shafts
• Suitable for fans and blowers in HVAC systems

What bore type does it use for mounting?


It uses a cylindrical bore suitable for standard press or slip fits.

What internal clearance is specified for axial accommodation?


The bearing is supplied with normal internal clearance appropriate for typical radial and minor axial displacement.

How is the bearing constructed to manage heat and friction?


The races are MADE from bearing steel and the cage from steel to maintain contact geometry and dissipate heat.

How many rows of rolling elements are present?


It incorporates a single row of balls for radial load handling.

What is the race profile design for load distribution?


The races have deep-groove profiles to support combined radial and limited axial loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy