FAG 6322-M 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 310-599
- Mfr. Part No.:
- 6322-M
- Brand:
- FAG
Subtotal (1 unit)*
£856.84
(exc. VAT)
£1,028.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £856.84 |
*price indicative
- RS Stock No.:
- 310-599
- Mfr. Part No.:
- 6322-M
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 165000N | |
| Dynamic Load Rating | 201000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4950rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 165000N | ||
Dynamic Load Rating 201000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4950rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is an essential component designed to support both radial and axial loads in your machinery. This particular variant offers a robust construction with a solid brass cage, ensuring enhanced operational stability and longevity. With its precision engineering, this product meets the requirements for high-speed applications while maintaining efficient performance.
Cylindrical bore type supports simple installation
Efficiently handles radial and axial loads in both directions
Lightweight structure contributes to overall equipment efficiency
Related links
- FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-J20AB-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322 M/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322 M/C3VL0241 1 Row Ball Bearing - 110 mm ID, 240 mm OD

