FAG 6322-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 310-835
- Mfr. Part No.:
- 6322-2Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£704.00
(exc. VAT)
£844.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.00 |
*price indicative
- RS Stock No.:
- 310-835
- Mfr. Part No.:
- 6322-2Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 165000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 201000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 165000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 201000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing, designed for heavy-duty applications, excels in delivering superior performance and longevity. With its robust steel sheet metal cage and non-contact shields, it offers exceptional resistance to contaminants while ensuring optimal lubrication retention. The product's dimensional stability, rated for temperatures up to 150°C, makes it ideal for demanding environments, providing reliable operation across various settings. Its design includes a larger internal radial clearance, facilitating smooth operation under high loads and speeds.
Larger internal clearance for reduced friction during operation
Lifetime lubrication for minimal maintenance requirements
Specially designed for applications needing reliable axial and radial support
Related links
- FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-J20AB-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-M 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6022-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD

