FAG 6322-2Z 1 Row Ball Bearing - 110 mm ID, 240 mm OD

Subtotal (1 unit)*

£623.52

(exc. VAT)

£748.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£623.52

*price indicative

RS Stock No.:
312-307
Mfr. Part No.:
6322-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

240mm

Race Width

50mm

Cage Material

Steel Sheet Metal

Number of Rows

1

Internal Clearance

CN

Static Load Rating

165kN

Dynamic Load Rating

201kN

Bore Type

Cylindrical

Series

6322

Standards/Approvals

RoHS

Limiting Speed

3250rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in various industrial applications. This particular bearing features non-contact shields on both sides, ensuring reliable protection against contaminants while allowing for low friction operation. With a robust steel sheet metal cage, it guarantees durability and optimal ball placement, contributing to lower noise levels and extended service life. The bearing's design incorporates precise tolerances and a dimensional stabilization capability up to 150°C, making it well-suited for demanding environments.

Superior dimensional stability is maintained even under high temperatures

Low maintenance requirements due to effective sealing and lubrication design

Optimised lifetime lubrication contributes to prolonged service intervals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy