FAG 6332-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 340 mm OD

Subtotal (1 unit)*

£2,539.38

(exc. VAT)

£3,047.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,539.38

*price indicative

RS Stock No.:
310-609
Mfr. Part No.:
6332-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

160mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

340mm

Race Width

68mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

320000N

Internal Clearance

C3

Dynamic Load Rating

300000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

3400rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is engineered to offer exceptional performance and reliability in various applications. Designed with a solid brass cage and unique sealing properties, this product ensures optimal performance while being robust enough to handle radial and axial loads. The component boasts an extensive operational temperature range, making it versatile for different environments. Its dimensional stability, rated tolerances, and lubrication options further enhance its suitability for demanding industrial uses.

Provides precise performance data to inform and guide installation

Facilitates lubrication options to meet varying operational requirements

Optimised for high dynamic and static load ratings ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy