FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD

Subtotal (1 unit)*

£1,028.55

(exc. VAT)

£1,234.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,028.55

*price indicative

RS Stock No.:
312-854
Mfr. Part No.:
6232-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

160mm

Outside Diameter

290mm

Race Width

48mm

Ball Material

Steel

Cage Material

Machined Brass

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

203000N

Dynamic Load Rating

212000N

Standards/Approvals

DIN 625-1

Series

62

Bore Type

Cylindrical

Limiting Speed

4050rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

290mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for precision and longevity, ideal for high-demand applications. Designed for optimal performance, this single row bearing features a solid brass cage that ensures enhanced stability and reduced friction. Its robust construction is tailored to withstand varying operational conditions, making it a reliable choice for industries requiring durability and efficiency. With a bore diameter of 160 mm and outside diameter of 290 mm, the bearing incorporates advanced design principles, ensuring it meets the rigorous standards expected from top-tier machinery.

Dimensions are stabilised for reliability under stress

Not sealed allowing for tailored lubrication solutions

Lightweight design reduces impact on overall machinery load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy