FAG 16032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 312-453
- Mfr. Part No.:
- 16032-C3
- Brand:
- FAG
Subtotal (1 unit)*
£371.47
(exc. VAT)
£445.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £371.47 |
*price indicative
- RS Stock No.:
- 312-453
- Mfr. Part No.:
- 16032-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 160mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 114000N | |
| Dynamic Load Rating | 109000N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 160mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 114000N | ||
Dynamic Load Rating 109000N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 160 | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver unparalleled reliability and performance in various applications. Engineered with precision, it features a robust steel sheet metal cage that enhances its durability while supporting axial and radial loads. As a quintessential component for machinery requiring high speed adaptability, this product guarantees a seamless operational experience.
Engineered for reliability under radial and axial loads
Robust construction enhances the bearing's lifespan
Optimised for high speed applications which ensuring minimal downtime
Wide temperature operating range for versatile applications
Designed to accommodate internal clearances for enhanced performance
Related links
- FAG 16032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-2RSR 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6322-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6322-2Z-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD

