FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 310-765
- Mfr. Part No.:
- 6032
- Brand:
- FAG
Subtotal (1 unit)*
£506.87
(exc. VAT)
£608.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £506.87 |
*price indicative
- RS Stock No.:
- 310-765
- Mfr. Part No.:
- 6032
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 160 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 240 mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 136000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 142000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 160 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 240 mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 136000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 142000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is meticulously engineered to deliver reliable performance in a wide range of applications. Designed for both radial and axial loads, its robust construction features a steel sheet metal cage for enhanced durability. With operational limits up to 150°C, this bearing is well suited for demanding environments. The product offers normal internal clearance and is available in a variety of configurations to fit specific mounting needs.
Designed for both radial and axial loads which ensuring versatile performance
Offers normal internal clearance for reduced friction
Configured for easy integration across various mounting applications
Delivers long lasting performance for industrial and automotive uses
Prioritises efficiency to support smooth and reliable operation
Related links
- FAG 6032-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-2RSR 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 M 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- FAG 16032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6322 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD

