FAG 6315 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 312-210
- Mfr. Part No.:
- 6315
- Brand:
- FAG
Subtotal (1 unit)*
£161.23
(exc. VAT)
£193.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.23 |
*price indicative
- RS Stock No.:
- 312-210
- Mfr. Part No.:
- 6315
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 77000N | |
| Dynamic Load Rating | 123000N | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 77000N | ||
Dynamic Load Rating 123000N | ||
Series 63 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 160mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to provide reliable performance in demanding applications. Featuring a single-row design and a steel sheet metal cage, this bearing ensures durability and efficiency. Its basic dynamic load rating facilitates excellent radial load handling, making it ideal for various rotating equipment. It is designed for operational stability, with a temperature range of -30 °C to 150 °C, ensuring functionality in both low and high-temperature environments. With precise tolerances and a cylindrical bore type, this bearing is perfect for applications requiring optimal internal clearance, maintaining its reliability even under fluctuating loads. Its the cornerstone of performance for any machinery demanding precision and endurance.
Facilitates easy installation with standardised dimensions
Ideal for high speed operations limiting fatigue effectively
Enables smooth performance through enhanced lubrication options
Related links
- FAG 6315-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2RSR 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AB-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD

