NTN 6313CM 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD

Image representative of range

Subtotal (1 unit)*

£81.53

(exc. VAT)

£97.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.53

*price indicative

RS Stock No.:
700-598
Mfr. Part No.:
6313CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

140mm

Race Width

33mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

60kN

Internal Clearance

CM

Dynamic Load Rating

103kN

Series

63 Series

Limiting Speed

5800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for reliable radial contact and optimum performance in diverse applications. Constructed with a pressed steel cage for enhanced durability, this bearing excels in environments where space and efficiency are critical. Designed for both oil and grease lubrication, it maintains high-speed limits, achieving an oil lubrication limit speed of 34,800 °/s. With a robust dynamic load capacity of 103,000,000 mN and an impressively low minimum operating temperature of -40°C, it's perfectly suited for challenging operational conditions, ensuring longevity and superior functionality in machinery requiring continuous, reliable rotation.

Single row design provides efficient radial contact

Pressed steel cage enhances structural integrity

Dynamic load capacity of 103,000,000 mN ensures strength under pressure

Oil lubrication limit speed of 34,800 °/s allows for high-speed applications

Minimum operating temperature of -40°C supports a wide range of environments

Fatigue limit load of 4,600,000 mN guarantees durability under repeated stress

Compact dimensions facilitate use in space-constrained assemblies

Ideal for applications requiring reliable and consistent rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy