NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- RS Stock No.:
- 705-457
- Mfr. Part No.:
- 6818LLB/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£204.19
(exc. VAT)
£245.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.19 |
*price indicative
- RS Stock No.:
- 705-457
- Mfr. Part No.:
- 6818LLB/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 19.7kN | |
| Dynamic Load Rating | 21.1kN | |
| Series | 68 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 19.7kN | ||
Dynamic Load Rating 21.1kN | ||
Series 68 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and reliAbility in demanding applications. Designed with a pressed steel cage and non-contact Seals on both sides, it ensures reduced friction and enhanced performance. With an internal diameter of 90 mm and an external diameter of 115 mm, this bearing accommodates substantial radial loads while providing a smooth operation. Its durAbility is assured with features such as a radial clearance class of CN and the Ability to function effectively within a temperature range of 248.15 °K to 383.15 °K, making it a versatile choice for various machinery and equipment needs.
Single row design allows for easy installation and maintenance
Pressed steel cage facilitates efficient lubrication and supports high load capacity
Non-contact Seals help keep contaminants at bay while minimising friction
Radial clearance class of CN optimises performance and longevity
Mass of 0.285 kg provides a solid yet manageable option for diverse industrial applications
Dynamic load rating of 21100000 mN ensures superior performance under varying operational stresses
Static load rating of 19700000 mN offers reliability for stationary applications
Fatigue limit load of 1300000 mN contributes to the bearing's endurance over time
Grease lubrication limit speed of 32400 °/s supports high-speed applications
Provides flexibility with a minimum and maximum shoulder diameter for optimal fit
Related links
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-Y-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NSK 6818DDU 1 Row Ball Bearing - 90 mm ID, 115 mm OD

