FAG 61818-Y-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- RS Stock No.:
- 313-065
- Mfr. Part No.:
- 61818-Y-C3
- Brand:
- FAG
Subtotal (1 unit)*
£119.86
(exc. VAT)
£143.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.86 |
*price indicative
- RS Stock No.:
- 313-065
- Mfr. Part No.:
- 61818-Y-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20600N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 20700N | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20600N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 20700N | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 10500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Schaeffler 618 Series Deep Groove Ball Bearing, 90mm Bore, 115mm Outside Diameter - 61818-Y-C3
This deep groove ball bearing is designed for single-row radial support in rotating assemblies where moderate speeds and combined loading occur. It features an open-ended cylindrical bore and is intended for use where steady, consistent rotation is required under defined dynamic and static loads. The component conforms to recognised dimensional standards and is suited to industrial shafting and housing arrangements.
Features and Benefits:
• Pressed brass cage reduces friction and aids thermal stability
• High-carbon chromium race material enhances wear resistance
• 20,700 N dynamic load supports sustained operational forces
• 20,600 N static load withstands Peak or standing loads
• C3 internal clearance accommodates thermal expansion and shaft deflection
• High-carbon chromium race material enhances wear resistance
• 20,700 N dynamic load supports sustained operational forces
• 20,600 N static load withstands Peak or standing loads
• C3 internal clearance accommodates thermal expansion and shaft deflection
Applications
• Suitable for industrial gearbox shaft support
• Ideal for conveyor roller bearing replacement
• Used with electric motor front-end assemblies
• Can be used for pump shaft radial locating
• Suitable for machine tool idler and support bearings
• Ideal for conveyor roller bearing replacement
• Used with electric motor front-end assemblies
• Can be used for pump shaft radial locating
• Suitable for machine tool idler and support bearings
What is the permitted rotational speed for this bearing?
The limiting speed is 10,500 rpm based on its internal design and open-ended configuration.
How is the bore presented for mounting on shafts?
The bore is cylindrical and supplied open at the ends to allow shaft insertion and secure locating methods.
Which material composes the rolling contact races?
The races are manufactured from high-carbon chromium bearing steel chosen for fatigue resistance.
What clearance classification does this bearing use?
It is supplied with C3 internal clearance to provide additional internal axial freedom under operating temperatures.
Related links
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RSR-Y 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD

