FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- RS Stock No.:
- 312-670
- Mfr. Part No.:
- 61818-Y
- Brand:
- FAG
Subtotal (1 unit)*
£119.86
(exc. VAT)
£143.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.86 |
*price indicative
- RS Stock No.:
- 312-670
- Mfr. Part No.:
- 61818-Y
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 20600N | |
| Dynamic Load Rating | 20700N | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 20600N | ||
Dynamic Load Rating 20700N | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 10500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance and reliability in demanding industrial applications. With its innovative design, featuring a brass sheet metal cage and an impressive tolerance class, this bearing provides a robust solution for various rotational and axial load scenarios. Notably, its ability to function effectively without lubrication enhances its adaptability across a range of environments.
Normal internal clearance supports precision alignment in machinery
Designed without seals for enhanced versatility in lubrication options
Excellent limit and reference speeds ensure efficient rotational performance
Robust design offers dimensional stability under varying load conditions
Related links
- FAG 61818-Y-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RSR-Y 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD

