NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD

Image representative of range

Subtotal (1 unit)*

£165.78

(exc. VAT)

£198.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.78

*price indicative

RS Stock No.:
705-884
Mfr. Part No.:
6818ZZ/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

90mm

Outside Diameter

115mm

Race Width

13mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

19.7kN

Dynamic Load Rating

21.1kN

Series

68 Series

Limiting Speed

5400rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for efficient radial contact and durability in various industrial applications. With a robust pressed steel cage and shields on both sides, this bearing effectively protects against contaminants while ensuring smooth performance. Its internal diameter of 90 mm and external diameter of 115 mm make it suitable for a wide range of uses, providing reliable operation under both dynamic and static load conditions. Ideal for lubrication applications, this bearing is built to withstand temperature fluctuations between -40°C and 150°C, ensuring consistent performance in diverse environments.

Pressed steel cage design enhances durability and performance

Supports a dynamic load capacity of 21,100,000 mN for efficient operation

Features a static load capacity of 19,700,000 mN, suitable for static applications

Fatigue limit load of 1,300,000 mN ensures longevity and reliability

Grease lubrication limit speed of 32,400 °/s enables high-speed applications

Constructed with a minimum internal diameter of 90 mm for compatibility with various setups

Maximum external diameter of 115 mm provides a stable fit in diverse applications

Minimum operating temperature of -40°C allows usage in cold environments

Maximum operating temperature of 150°C ensures reliability in high-heat situations

Designed with a minimum shoulder diameter of 95 mm to facilitate standard fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy