NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 706-290
- Mfr. Part No.:
- 6015ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£49.29
(exc. VAT)
£59.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.29 |
*price indicative
- RS Stock No.:
- 706-290
- Mfr. Part No.:
- 6015ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 44kN | |
| Series | 60 Series | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 44kN | ||
Series 60 Series | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and durability, Ideal for radial-load applications. With its robust pressed steel cage and shields on both sides, this bearing ensures optimal performance while preventing contaminants from entering, thereby enhancing longevity. Designed for a range of industrial applications, it boasts an internal diameter of 75 mm and an external diameter of 115 mm, making it a versatile choice for various machinery. This bearing is not only Compact but also lightweight at just 0.649 kg, ensuring seamless integration into existing systems without sacrificing strength. Its effective load ratings, combined with a thermal tolerance of up to 423.15 °K, guarantee reliable operation in diverse environments.
Manufactured by ntn, ensuring high-quality performance and reliability
Features a radial clearance class C3 for improved efficiency under operational loads
Includes a minimum fillet radius of 1.1 mm for enhanced adaptability in various setups
Dynamic load rating of 44,000,000 mN ensures exceptional capability in load support
Designed to operate within temperature extremes of -40 °C to 150 °C, accommodating a wide range of conditions
Compact 20 mm inner ring width optimises space without compromising strength
Max shaft & housing fillet radius of 1 mm promotes ease of installation
Ideal for various industrial applications, enhancing performance and reliability across different environments
Related links
- NTN 6015LLUC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015NR 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD

