SKF 16015/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 585-897
- Mfr. Part No.:
- 16015/C3
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£252.86
(exc. VAT)
£303.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £252.86 | £50.572 |
*price indicative
- RS Stock No.:
- 585-897
- Mfr. Part No.:
- 16015/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 27kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 30.2kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 27kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 30.2kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6015-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD


