SNR 6015EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 706-285
- Mfr. Part No.:
- 6015EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£47.89
(exc. VAT)
£57.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.89 |
*price indicative
- RS Stock No.:
- 706-285
- Mfr. Part No.:
- 6015EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 33600N | |
| Dynamic Load Rating | 41700N | |
| Series | 601 | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 33600N | ||
Dynamic Load Rating 41700N | ||
Series 601 | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in demanding applications. With a robust construction and radial contact, it ensures reliable operation and longevity. This bearing features a pressed steel cage with contact Seals on both sides, offering enhanced protection against contaminants while maintaining efficient functionality. Its meticulous engineering delivers superior radial and axial load support, making it an Ideal choice for various industrial applications. The product is tailored for environments with critical temperature ranges, from a minimum of 243.15 K to a maximum of 393.15 K, ensuring versatility and reliability. Moreover, it promises efficient operation, backed by impressive dynamic and static load ratings.
Static load capacity rated at 33,600,000 mN ensures durability
Fatigue limit load of 1,530,000 mN for enhanced longevity
Mechanical limit speed of 20,400 °/s enables high operational efficiency
Versatile temperature range accommodates various industrial environments
Includes essential parameters like radial clearance class C3 for proper fit
Designed to reduce vibration and noise, ensuring quiet operation
Comprehensive design accommodates standard applications across numerous sectors
Related links
- SNR 6015ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 16015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD

