FAG 16015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD

Subtotal (1 unit)*

£58.67

(exc. VAT)

£70.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.67

*price indicative

RS Stock No.:
312-446
Mfr. Part No.:
16015-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

115mm

Race Width

13mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Dynamic Load Rating

28.5kN

Standards/Approvals

ABEC 1 ISO Normal

Series

160

Bore Type

Cylindrical

Limiting Speed

8400rpm

Race Type

Deep Grooved

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IN
The FAG Deep Groove Ball Bearing is engineered for exceptional performance, serving as a reliable solution for various mechanical applications. Designed with precision, it features a single row configuration that guarantees stability under load, while its steel sheet metal cage ensures durability. The innovative design aids in reducing friction and enhances rotational efficiency, making it a superior choice for diverse industrial applications.

Designed for optimal load performance and endurance

Capable of operating in extreme temperature conditions

Offers superior radial and axial load capacities

Incorporates enhanced lubrication features for reduced maintenance

Optimised for both grease and oil lubrication systems

Facilitates easy installation and alignment in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy