FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD

Subtotal (1 unit)*

£71.70

(exc. VAT)

£86.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.70

*price indicative

RS Stock No.:
310-358
Mfr. Part No.:
6015-2Z-L069-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

115mm

Race Width

20mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

33500N

Internal Clearance

C3

Dynamic Load Rating

42000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

6900rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is a meticulously engineered solution designed for high performance and reliability in various applications. With its versatile bore type and durable construction, this product ensures optimal operation even under demanding conditions. Boasting non contact shields on both sides, it effectively safeguards internal components from contaminants while allowing for smooth movement. The advanced lubrication properties, coupled with a robust steel sheet metal cage, enhance both longevity and efficiency, making it an ideal choice for numerous industrial environments.

Designed for high operational reliability in a range of applications

Optimised for maintenance free lifetime lubrication eliminating the need for ongoing upkeep

Offers excellent resistance to wear and tear which ensuring lasting performance

Constructed to accommodate higher radial loads while maintaining operational efficiency

Facilitates easy installation with clearly defined mounting specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy