FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 311-955
- Mfr. Part No.:
- 6208-2Z-L069-C3
- Brand:
- FAG
Subtotal (1 unit)*
£23.57
(exc. VAT)
£28.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.57 |
*price indicative
- RS Stock No.:
- 311-955
- Mfr. Part No.:
- 6208-2Z-L069-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 17800N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 31000N | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10400rpm | |
| Flange Outside Diameter | 80mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 17800N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 31000N | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 10400rpm | ||
Flange Outside Diameter 80mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing with sealing technology is designed to deliver optimum performance under demanding conditions. It incorporates non-contact shields on both sides, ensuring durability while reducing maintenance needs, making it an ideal choice for various applications. With a normal tolerance class and steel sheet metal cage, this bearing ensures longevity and reliable operation. The product boasts a dimensional stability capacity of up to 120°C, making it suitable for high-temperature environments.
Design permits operation at elevated temperatures without loss of performance
Radial internal clearance is calibrated to enhance machine efficiency
Suitable for both grease and sealed lubrication methods providing flexibility
Engineered with a fatigue load limit for extended service life
Related links
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6016-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

