FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

Subtotal (1 unit)*

£77.93

(exc. VAT)

£93.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.93

*price indicative

RS Stock No.:
313-058
Mfr. Part No.:
6014-2Z-L069-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

110mm

Race Width

20mm

Ball Material

High Carbon Chromium Bearing Steel

Race Material

High Carbon Chromium Bearing Steel

Cage Material

Steel Sheet Metal

End Type

Double Shielded

Number of Rows

1

Static Load Rating

31000N

Internal Clearance

Normal

Dynamic Load Rating

40500N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

60

Limiting Speed

7300rpm

Race Type

Deep Grooved

Bearing Type

Single Row Deep Groove Ball

The FAG Deep Groove Ball Bearing is designed to provide exceptional reliability and performance in a variety of applications. It features a robust design that accommodates radial loads, ensuring smooth operation even under challenging conditions. With a substantial dynamic load rating and a range of operational temperatures, this bearing is well suited for both commercial and industrial usage. The non contact shields on both sides enhance protection without hindering performance, making it a dependable choice for those seeking longevity and optimal function.

Non contact shields provide effective protection against contaminants

Designed for exceptional radial load performance

High dynamic load rating supports various challenging applications

Wide operational temperature range ensures versatility in use

Grease lubrication enables quieter and smoother operation

Robust construction ensures durability and reliability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy