FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 311-132
- Mfr. Part No.:
- 6011-2Z-L069-C3
- Brand:
- FAG
Subtotal (1 unit)*
£33.30
(exc. VAT)
£39.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.30 |
*price indicative
- RS Stock No.:
- 311-132
- Mfr. Part No.:
- 6011-2Z-L069-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55 mm | |
| Outside Diameter | 90 mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 21200N | |
| Dynamic Load Rating | 30000N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 9100rpm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55 mm | ||
Outside Diameter 90 mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 21200N | ||
Dynamic Load Rating 30000N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 9100rpm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is expertly designed to provide reliable performance in a range of applications, ensuring reduced friction and enhanced operational efficiency. With its robust construction, this product incorporates non contact shields on both sides, making it ideal for scenarios where contamination minimisation is crucial. It boasts a significant dynamic load rating, providing assurance of durability and longevity, which is essential for maintaining optimal machinery performance.
Designed for quiet operation under varying load conditions
Constructed to withstand a broad temperature range promoting versatility
Offers high speed capabilities enhancing machine efficiency
Incorporates lifetime lubrication reducing maintenance needs
Provides exceptional radial and axial load support which ensuring reliability
Optimised for high performance applications which ensuring consistent output
Related links
- FAG 6211-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
