NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD

Image representative of range

Subtotal (1 unit)*

£45.05

(exc. VAT)

£54.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.05

*price indicative

RS Stock No.:
706-283
Mfr. Part No.:
6015CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

75mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

115mm

Race Width

20mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

33.5kN

Internal Clearance

CM

Dynamic Load Rating

44kN

Series

60 Series

Limiting Speed

6700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is meticulously engineered to provide robust support and enhance performance across a range of applications. Its Durable pressed steel cage ensures reliable operation, while the precise dimensions—including an internal diameter of 75 mm and an external diameter of 115 mm—facilitate a perfect fit in various machinery setups. Designed for both oil and grease lubrication, this bearing operates efficiently within a wide temperature range, making it Ideal for diverse industrial environments. Whether you're tackling light or heavy loads, the radial contact design ensures optimal performance and longevity, setting a high standard in bearing technology.

Radial contact design enables smooth and efficient operation under varying loads

Pressed steel cage ensures durability and resistance to wear over time

Versatile lubrication options allow for adaptability in different operational conditions

Max operating temperature of 393.15 °K ensures reliability in high-temperature applications

Dynamic load rating of 44000000 mN provides superior strength for demanding tasks

Compact dimensions make it suitable for tight spaces without sacrificing performance

Fatigue limit load of 2440000 mN ensures prolonged lifespan under repeated stress

Min fillet radius of 1.1 mm enhances compatibility with various shaft designs

Ideal for industries requiring precision and efficiency in mechanical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy